Hirschmann ELWIKA 5012 PG7

Conn Circular F 5 POS Screw RA Cable Mount 5 Terminal 1 Port
$ 13.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann ELWIKA 5012 PG7.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages11 years ago

element14 APAC

Inventory History

3 month trend:
-0.53%

Related Parts

TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity172234-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Conn FPC Connector SKT 10 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, Easy-On 52271, Surface Mount, Bottom
Non-gendered cat ear crimp terminal that accepts 22-30 AWG wires and features tin plating.

Descriptions

Descriptions of Hirschmann ELWIKA 5012 PG7 provided by its distributors.

Conn Circular F 5 POS Screw RA Cable Mount 5 Terminal 1 Port
SOCKET, FREE, M12, 5WAY; Product Range: E Series M12; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Screw Socket; Coupling Style: -; Connector Body Material: Nylon (
Cable socket, M12 5-pin angled Cable entry: 4...6 mm Connection: 0.75 mm² Temperature range: -25 ... 90 °C Connector Design: Angled Contact material: CuSn+Sn Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Locking type: Screw Locking M12 x 1 Protection rating: IP67 Series: M12 Hirschmann Size: M12 Termination type: Screw Terminal Poles: 5 Rated current: 4 A Rated voltage: 50 VAC/VDC

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELWIKA5012PG7