HIROSE ELECTRIC ZX62M-B-5P(30)

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX62M-B-5P(30).

IHS

Datasheet20 pages8 years ago

element14 APAC

Electro Sonic

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
-8.20%

CAD Models

Download HIROSE ELECTRIC ZX62M-B-5P(30) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-09-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Jumper (Busbar), Shunt, Molex C-Grid III Series 0.64mm Square & Round Pins, 2 Ways, 2.54 mm
TE Connectivity1-1734592-0
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FPC Series, Surface Mount, Bottom
Conn FPC Connector SKT 7 POS 0.5mm Solder RA SMD Embossed T/R
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
TE Connectivity1-1734592-2
Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD T/R
TE Connectivity1-1734248-0
Conn FPC Connector SKT 10 POS 1mm Solder ST SMD Tape

Descriptions

Descriptions of HIROSE ELECTRIC ZX62M-B-5P(30) provided by its distributors.

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R
1A USB 2.0 1 Horizontal attachment 5P Female -30℃~+85℃ Micro-B SMD USB Connectors ROHS
Micro-USB Connectors Meeting USB 2.0 Standard, 0.48 Gbps, -30 to 85 ℃, RoHS
Hirose SCT
ZX Series 5 Position Horizontal Right Angle Micro-B USB 2.0 Connector
Micro Usb, 2.0 Type B, Rcpt, Smt; Usb Connector Type:Micro Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Positions; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose/hrs ZX62M-B-5P(30)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L