Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 505110-0592

Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 505110-0592.

Molex

Datasheet2 pages5 years ago

Farnell

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.33%

CAD Models

Download Molex 505110-0592 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-10-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

4 Position FFC, FPC Connector Contacts, Bottom 0.020 (0.50mm) Surface Mount, Right Angle"
FFC/FPC Connectors; 5051100692; MOLEX; Gold; 500 mA; Right Angle; 1
Amphenol Communications SolutionsSFV6R-2STBE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 6 Contacts, Receptacle, FFC SFV, Solder, Top
Wurth Elektronik687106149022
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Amphenol Communications SolutionsSFV4R-1STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 4 Contacts, Receptacle, FFC SFV, Solder, Bottom

Descriptions

Descriptions of Molex 505110-0592 provided by its distributors.

Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Conn FFC/FPC Connector SKT 5 POS 0.5mm Solder RA SMD Easy-On™ T/R
Molex 0.5mm Pitch 5P FPC Plug Connector, Easy-On Series, Single Row, SMT, Solder
Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 5 Circuits, Gold over Nickel Plating
CONN, FFC/FPC, RCPT, 5POS, 1ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: Easy-On 505110 Series; Contact Terminat; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 505110-0592 .
  • 505110-0592.
  • 5051100592
  • 5051100592.