HIROSE ELECTRIC ZX62-AB-5PA(31)

Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD/Thru-Hole 5 Terminal 1 Port Reel
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX62-AB-5PA(31).

IHS

Datasheet20 pages8 years ago

Electro Sonic

ODG (Origin Data Global)

Master Electronics

TME

Inventory History

3 month trend:
+3.92%

CAD Models

Download HIROSE ELECTRIC ZX62-AB-5PA(31) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Jumper (Busbar), Shunt, Molex C-Grid III Series 0.64mm Square & Round Pins, 2 Ways, 2.54 mm
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
TE Connectivity1-1734592-0
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FPC Series, Surface Mount, Bottom
Conn FPC Connector SKT 7 POS 0.5mm Solder RA SMD Embossed T/R
TE Connectivity1-1734592-2
Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD T/R
TE Connectivity1-1734248-0
Conn FPC Connector SKT 10 POS 1mm Solder ST SMD Tape

Descriptions

Descriptions of HIROSE ELECTRIC ZX62-AB-5PA(31) provided by its distributors.

Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD/Thru-Hole 5 Terminal 1 Port Reel
MICRO USB Connector, 2.0 TYPE AB, RCPT, 5 POS; Connector Type:Micro Type AB; Standard:USB
USB Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking
USB/DVI/HDMI Connectors; ZX62-AB-5PA(31); HIROSE ELECTRIC; 5; Receptacle; Right Angle; Gold
USB 2.0 1 Horizontal attachment 5P Female -30℃~+85℃ Micro-AB SMD USB Connectors ROHS
Micro-USB Connectors Meeting USB 2.0 Standard, 0.48 Gbps, -30 to 85 ℃, RoHS
Hirose SCT
ZX Series 5 Position Horizontal Right Angle Micro-AB USB 2.0 Connector
Micro Usb Conn, 2.0 Type Ab, Rcpt, 5 Pos; Usb Connector Type:Micro Usb Type Ab; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Positions; Connector Mounting:Surface Mount; Orientation:Right Angle; Product Range:Zx Rohs Compliant: Yes |Hirose/hrs ZX62-AB-5PA(31)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L