HIROSE ELECTRIC ZX360D-B-10P(30)

Conn Micro USB 3.0 Type B F 10 POS 0.65mm Solder RA SMD 10 Terminal 1 Port T/R
$ 0.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX360D-B-10P(30).

IHS

Datasheet4 pages8 years ago

Hirose SCT

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-8.00%

CAD Models

Download HIROSE ELECTRIC ZX360D-B-10P(30) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1734035-1
USB/DVI/HDMI Connectors; 1734035-1; TE CONNECTIVITY; Receptacle; Gold; 5; Right Angle
Jumper (Busbar), Shunt, Molex C-Grid III Series 0.64mm Square & Round Pins, 2 Ways, 2.54 mm
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
Conn Micro USB Type B Receptacle 5 POS 0.65mm RA Surface Mount Single Port Emboss T/R
TE Connectivity5-87456-0
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount
TE Connectivity1-1734742-0
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FPC, Surface Mount

Descriptions

Descriptions of HIROSE ELECTRIC ZX360D-B-10P(30) provided by its distributors.

Conn Micro USB 3.0 Type B F 10 POS 0.65mm Solder RA SMD 10 Terminal 1 Port T/R
USB 3.0 2 Horizontal attachment 5Px2 Female -30℃~+85℃ Micro-B SMD USB Connectors ROHS
Micro Usb Conn, 3.0 Type B, Rcpt, 10Pos; Usb Connector Type:Micro Usb Type B; Usb Standard:Usb 3.0; Gender:Receptacle; No. Of Positions:10Positions; Connector Mounting:Surface Mount; Orientation:Right Angle; Product Range:Zx Rohs Compliant: Yes |Hirose/hrs ZX360D-B-10P(30)
CONN RCPT USB3.0 MICRO B SMD R/A / USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZX360D-B-10P30
  • ZX360DB10P30