HIROSE ELECTRIC RP17-PC-122

Circular Push Pull Connectors Contact M 1 POS Crim ST Cable Mount 1Te
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP17-PC-122.

IHS

Datasheet6 pages4 years ago

Electro Sonic

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-1.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ITT / CannonVG95234P15
VG95234P15 / 121053-3532 / Circular
ITT / Cannon121668-0277
ITT CANNON APK SERIES, 12A MALE CRIMP CONTACT FOR USE WITH APD SERIES CONNECTOR
Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Amphenol AerospaceM39029/58-362
Cont Pin Crmp 22-26Awg Sz 22 Pwr | Amphenol Aerospace M39029/58-362
Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040

Descriptions

Descriptions of HIROSE ELECTRIC RP17-PC-122 provided by its distributors.

Circular Push Pull Connectors Contact M 1 POS Crim ST Cable Mount 1Te
CONTACT PIN 24-30AWG CRIMP SLVR / Pin Contact 24-30 AWG Size Crimp Silver
Connector Accessory, 0.047in Max Cable Dia, Contact, Phosphor Bronze
Contact PIN Crimp ST Cable Mount 24-30AWG Bag
Hirose RP17-PC-122 ピン・ソケットコンタクト
CONNECTOR CONTACTPINCRIMP TERMINAL
CONTACT, PIN, 30-24AWG, CRIMP;
Circular Contact, Pin, 30-24Awg, Crimp; Product Range:Rp17 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:24Awg; Wire Size Awg Min:30Awg; Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Hirose/hrs RP17-PC-122

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP17PC122