Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon VG95234P15

0.75mm2~1.5mm2 16~18 Pin Crimping 16mm 5μm silver push-in 31.4mm(Length)
$ 0.649
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon VG95234P15.

Farnell

Datasheet56 pages20 years ago
Datasheet20 pages15 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of ITT / Cannon VG95234P15 provided by its distributors.

0.75mm2~1.5mm2 16~18 Pin Crimping 16mm 5μm silver push-in 31.4mm(Length)
VG95234P15 / 121053-3532 / Circular
Contact PIN 15 Size Crimp ST Cable Mount 16-18AWG Automotive
CA BAYONET PIN 16-18AWG CRIMP 121053-3532
CRIMP CONTACT, PIN, VG95234, SIZE 16
CONTACT PIN 16-18AWG CRIMP SLVR
CRIMP CONTACT, PIN, VG95234, SIZE 16; Product Range: CA-B Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: 16AWG; For Use With: ITT Cannon's VG95234 Series; Contact Plating: Silver Plated Contacts; Contact Material: Copper; Approval Category: VG95234; Contact Size: 16; Contact Termination: Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON