HIROSE ELECTRIC HR41-SC-121

Standard Circular Contacts FML CRIMP PIN TERM 0 .2 MRM AU AWG 14-16
$ 3.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR41-SC-121.

IHS

Datasheet15 pages4 years ago

Newark

Electro Sonic

Master Electronics

Hirose SCT

Inventory History

3 month trend:
-89.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol AerospaceM39029/5-115
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Socket Contact 24AWG 200C 7.5A 600V
Amphenol AerospaceM39029/5-116
Military SAE AS39029 Non-RoHS Compliant 2006 MIL-C-26482 Socket Contact 20AWG 200C 13A 600V
Amphenol AerospaceM39029/5-118
Size 12 Socket (Series Ii Matrix) 26482 | Amphenol Aerospace M39029/5-118
Amphenol Aerospace10-497623-625
CIRCULAR CONTACT, SOCKET, 22, PC TAIL

Descriptions

Descriptions of HIROSE ELECTRIC HR41-SC-121 provided by its distributors.

Standard Circular Contacts FML CRIMP PIN TERM 0 .2 MRM AU AWG 14-16
Plastic-Shelled Waterproof (Ip67/Ip68) Outdoor Use Connectors |Hirose/hrs HR41-SC-121
Circular Contact Socket Crimp Straight Cable Mount Bag
HIROSE(HRS) HR41-SC-121Circular Connector Contact, Socket, 16 AWG, 14 AWG, Crimp, Gold Plated Contacts, HR41 Series
SOCKET, 16-14AWG, CRIMP, 0.2 MICRONS

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR41SC121