Amphenol Aerospace M39029/5-118

Size 12 Socket (Series Ii Matrix) 26482 | Amphenol Aerospace M39029/5-118
$ 4.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace M39029/5-118.

IHS

Datasheet14 pages8 years ago
Datasheet28 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.72%

Supply Chain

Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Aerospace10-497623-625
CIRCULAR CONTACT, SOCKET, 22, PC TAIL

Descriptions

Descriptions of Amphenol Aerospace M39029/5-118 provided by its distributors.

Size 12 Socket (Series Ii Matrix) 26482 | Amphenol Aerospace M39029/5-118
Contact SKT 12 Size Crimp ST Cable Mount 12-14AWG Bulk
Amphenol Size 12 Gold Plated Socket Contact
Industrial Products #12 SOCKET CONTACT
Amphenol Limited 26482, , 23A, 600 V
SOCKET SOCKET CONTACT SZ12/12 LONG
CONN CONTACT SCKT 12-14AWG SZ 12
CIRCULAR CONTACT, SKT, 14-12AWG, CRIMP; Product Range: Miniature Cylindrical Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 12AWG; Wire Size AWG Min: 14AWG; Contact Pla 29Y2631

Images

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39029-5-118
  • M39029/5-118.
  • M390295118