Amphenol Aerospace 10-497623-625

Circular Contact, Socket, 22, Pc Tail
$ 12.675
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace 10-497623-625.

Newark

Datasheet57 pages20 years ago
Datasheet57 pages19 years ago

RS (Formerly Allied Electronics)

Related Parts

Amphenol AerospaceM39029/5-115
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Socket Contact 24AWG 200C 7.5A 600V
Amphenol AerospaceM39029/5-116
Military SAE AS39029 Non-RoHS Compliant 2006 MIL-C-26482 Socket Contact 20AWG 200C 13A 600V
Amphenol AerospaceM39029/5-118
Size 12 Socket (Series Ii Matrix) 26482 | Amphenol Aerospace M39029/5-118

Descriptions

Descriptions of Amphenol Aerospace 10-497623-625 provided by its distributors.

CIRCULAR CONTACT, SOCKET, 22, PC TAIL
JT Series Accessories SKT 22D GA PC TAIL 38999
Contact SKT 22D Size Solder ST Thru-Hole
D38999 pcb socket contact, size 22D
RS APAC
PCB MOUNT, WIRE CONNECTOR RECEPTACLE
CIRCULAR CONTACT, SOCKET, 22, PC TAIL; S; CIRCULAR CONTACT, SOCKET, 22, PC TAIL; Series:-; For Use With:JT/LJT Series Cylindrical Connectors; Contact Gender:Socket; Contact Termination:Solder; Contact Size:22; Contact Plating:Gold; Connector Type:Contact; Wire Size (AWG):-

Images

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-497623-625.
  • 10497623625