Amphenol Aerospace M39029/5-116

Military SAE AS39029 Non-RoHS Compliant 2006 MIL-C-26482 Socket Contact 20AWG 200C 13A 600V
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace M39029/5-116.

IHS

Datasheet14 pages8 years ago
Datasheet28 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.09%

Supply Chain

Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Amphenol Aerospace M39029/5-116 provided by its distributors.

Military SAE AS39029 Non-RoHS Compliant 2006 MIL-C-26482 Socket Contact 20AWG 200C 13A 600V
Size 16 Socket (Series Ii Matrix) 26482 | Amphenol Aerospace M39029/5-116
Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG
Amphenol Limited 26482, , 13A, 600 V
SOCKET SOCKET CONTACT SZ16/16 CNS511600
CONN CONTACT SCKT 16-20AWG SZ 16
Circular Contact, Skt, 20-16Awg, Crimp; Product Range:Miniature Cylindrical Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Wire Size Awg Min:20Awg; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Aerospace M39029/5-116.

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39029/5-116.