HIROSE ELECTRIC HR22-PC-122

High Performance, Compact Circular Connectors |Hirose/hrs HR22-PC-122
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR22-PC-122.

IHS

Datasheet8 pages4 years ago

Master Electronics

Electro Sonic

Hirose SCT

TME

Inventory History

3 month trend:
+79.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040
ITT / Cannon192990-0020
Contact PIN Crimp ST Cable Mount Loose Piece
D Sub Contact, HD-D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
Male stamped and formed crimp contact, size #16, on a reel, tin pre plated
Male stamped and formed crimp contact, size #16, on a reel, tin pre plated
Male stamped and formed crimp contact, size #16, on a reel, tin pre plated

Descriptions

Descriptions of HIROSE ELECTRIC HR22-PC-122 provided by its distributors.

High Performance, Compact Circular Connectors |Hirose/hrs HR22-PC-122
Standard Circular Contacts Contact M 1 POS Crim p ST 1Terminal 1Por
High Performance, Miniature Circular Connector
Hirose SCT
Contact PIN Crimp ST Cable Mount Bulk
CONTACT PIN 24-28AWG CRIMP SLVR
CIRCULAR CONTACT, PIN, 28-24AWG, CRIMP; Product Range: HR22 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Wire Size AWG Min: 28AWG; For Use With: Hirose HR22 Series Miniature Circular

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR22PC122