Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SM20M1TK6

Souriau Circular Connector Pin, SM Series, Plug, Crimp, Pin Size #16, 22-20 AWG
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SM20M1TK6.

IHS

Datasheet10 pages12 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.13%

Supply Chain

Introduction Date2011-06-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Circular Connector Contact, Stamped, Pin; |Souriau-Sunbank / Eaton SM24M1TK6
ITT / Cannon192990-1240
ITT CANNON 192990-1240 Contact, Trident Series, Pin, 16 AWG, 14 AWG, Crimp, Brass
ITT / Cannon192990-0040
ITT Cannon Circular connector pins T2Pseries, Male plug, Crimp connection, 22 → 20 AWGwire_gauge
ITT / Cannon192990-0020
ITT Cannon T2P Series Circular Connector Pin, Male, Crimp, 26-24 AWG

Descriptions

Descriptions of Eaton SM20M1TK6 provided by its distributors.

Souriau Circular Connector Pin, SM Series, Plug, Crimp, Pin Size #16, 22-20 AWG
Circular Connector Contact, Stamped, Pin; |Souriau-Sunbank / Eaton SM20M1TK6
Male stamped and formed crimp contact, size #16, on a reel, tin pre plated
Souriau SCT
Contact PIN 16 Size Crimp ST Cable Mount 20-22AWG Reel
TRIM TRIO CONTACTS 2PC STRIP HYF PIN 22-20
CIRCULAR CONTACT, PIN, 22-20AWG, CRIMP; Product Range: Trim Trio Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 22AWG; For Use With: TRIM TRIO Circular Connectors; Co

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM20M-1TK6
  • SM20M1-TK6