HIROSE ELECTRIC HIF3BA-14D-2.54C

Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3BA-14D-2.54C.

IHS

Datasheet1 page7 years ago

Sager Electronics

Hirose SCT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions71600-314LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
TE Connectivity1379102-1
2.54mm 2x9P 9 2 2.54mm Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
HIROSE ELECTRICA3B-10D-2C
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Bag Automotive
HIROSE ELECTRICHIF3BA-16D-2.54C
Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Amphenol Communications Solutions71600-214LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-414LF
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Tube

Descriptions

Descriptions of HIROSE ELECTRIC HIF3BA-14D-2.54C provided by its distributors.

Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount
Headers & Wire Housings 14P IDC RIBB CBL CON HOUSING CRIMP WIRE
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
CONN HOUSING, RCPT, 14POS, 2ROW, 2.54MM
Receptacle 2 14pin Female Socket , 22.35mm*6mm
CONN SHELL,14 PIN,KEYED,FEM,DUAL
Conn Housing, Rcpt, 14Pos, 2Row, 2.54Mm; Pitch Spacing:2.54Mm; No. Of Contacts:14Contacts; Gender:receptacle; Product Range:hif3B Series; Contact Termination Type:-; No. Of Rows:2Rows; Contact Plating:-; Contact Material:-; Svhc:no Rohs Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIF3BA14D2.54C