What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC A3B-10D-2C

Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Bag Automotive
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3B-10D-2C.

IHS

Datasheet27 pages3 years ago

JRH Electronics

element14 APAC

TME

Hirose SCT

Inventory History

3 month trend:
-12.42%

CAD Models

Download HIROSE ELECTRIC A3B-10D-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-06-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

HIROSE ELECTRICA3B-8D-2C
A3B Series 8 Position Dual Row 2 mm Pitch Free Hanging Receptacle Connector
Conn Housing F 10 POS 2mm Crimp ST Cable Mount Bulk/Loose
Conn Housing F 10 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
Amphenol Communications Solutions65043-032ELF
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row.
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
TE Connectivity1379219-1
TE Connectivity 1379219-1 MQS Socket Housing 12W 2 Female Shrouded

Descriptions

Descriptions of HIROSE ELECTRIC A3B-10D-2C provided by its distributors.

Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Bag Automotive
10 Position Receptacle Black 0.079 (2.00mm) Housings Rectangular Connector"
Dual Row Crimp Socket Housing, 10 Pos, 2Mm Pitch
2.0mm Pitch Double Row Miniature Connectors
Hirose SCT
Headers & Wire Housings 10P DR CRIMP SOCKET
Receptacle Housing, 10Pos, 2Row, 2Mm; Pitch Spacing:2Mm; No. Of Contacts:10Contacts; Gender:Receptacle; Product Range:A3B Series; Contact Termination Type:-; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Rohs Compliant: Yes |Hirose/hrs A3B-10D-2C

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3B10D2C