
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | HIF3A-16D-2.54R | 0 | 19h | |||||||||
| Heilind Americas | HIF3A-16D-2.54R | 0 | 20h | |||||||||
| TME | HIF3A-16D-2.54R | 0 | 120 | 22h | ||||||||
| Sager Electronics | HIF3A-16D-2.54R | 0 | 120 | Tray | ||||||||
| Newark | HIF3A-16D-2.54R | 0 | 120 |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3A-16D-2.54R.
Download HIROSE ELECTRIC HIF3A-16D-2.54R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of HIROSE ELECTRIC HIF3A-16D-2.54R provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3A-16D-2.54R.