HIROSE ELECTRIC HIF3A-20D-2.54R

High Performance Ribbon Cable Connector (Compliant with MIL), -55 ℃ to 85 ℃, RoHS
$ 6.58
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3A-20D-2.54R.

IHS

Datasheet2 pages8 years ago

Electro Sonic

Master Electronics

TME

Hirose SCT

Inventory History

3 month trend:
-89.89%

CAD Models

Download HIROSE ELECTRIC HIF3A-20D-2.54R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-07-06
Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICHIF3A-16D-2.54R
Conn Ribbon Cable Connector SKT 16 POS 2.54mm IDT ST Cable Mount Loose Piece
Conn IDC Connector SKT 26 POS 2.54mm Crimp ST Cable Mount Box
HIROSE ELECTRICHIF3BA-14D-2.54R
CONN SOCKET 14POS IDC 28AWG GOLD / 14 Position Rectangular Socket Connector IDC Gold 28 AWG
TE Connectivity / AMP5-102393-8
Conn IDC Connector RCP 20 POS 2.54mm IDT ST Cable Mount
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount QF-50™ Tray

Descriptions

Descriptions of HIROSE ELECTRIC HIF3A-20D-2.54R provided by its distributors.

High Performance Ribbon Cable Connector (Compliant with MIL), -55 ℃ to 85 ℃, RoHS
Hirose SCT
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount Tray
Headers & Wire Housings 20P IDC RIBB CBL CON HOUSING GOLD PLATED
IDC CONN, RCPT, 20POS, 2ROW, 2.54MM;
CONN SOCKET 20POS IDC 28AWG GOLD
Hirose IDC, HIF3A, , 20, 2, 2.54mm

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIF3A20D2.54R