HIROSE ELECTRIC HIF3BA-16D-2.54R

Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3BA-16D-2.54R.

IHS

Datasheet29 pages8 years ago

Sager Electronics

Hirose SCT

Inventory History

3 month trend:
-40.44%

CAD Models

Download HIROSE ELECTRIC HIF3BA-16D-2.54R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-11-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-02-28
LTD Date2021-08-31

Related Parts

HIROSE ELECTRICHIF3BA-14D-2.54R
CONN SOCKET 14POS IDC 28AWG GOLD / 14 Position Rectangular Socket Connector IDC Gold 28 AWG
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
Amphenol Communications Solutions89947-116LF
Conn IDC Connector RCP 16 POS 2mm IDT RA Cable Mount Tube
TE Connectivity5-102694-4
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Tray
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions71600-314LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of HIROSE ELECTRIC HIF3BA-16D-2.54R provided by its distributors.

Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Hirose SCT
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket
Headers & Wire Housings 2.54MM 16P SOCKT IDC GOLD
CONN SOCKET 16POS IDC 28AWG GOLD
Hirose IDC, HIF3B, , 16, 2, 2.54mm
Hirose HIF3BA-16D-2.54R IDCコネクタ
RS APAC

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIF3BA16D2.54R