HIROSE ELECTRIC HIF3-2428SCA

Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose/hrs HIF3-2428SCA
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3-2428SCA.

IHS

Datasheet1 page11 years ago

Electro Sonic

Master Electronics

TME

Hirose SCT

Inventory History

3 month trend:
-10.43%

Supply Chain

Introduction Date2013-01-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity104480-8
Cable gland Syntec PG13.5, nickel plated brass, short thread, cable dia 7-13 mm
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG

Descriptions

Descriptions of HIROSE ELECTRIC HIF3-2428SCA provided by its distributors.

Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose/hrs HIF3-2428SCA
Headers & Wire Housings FEMALE CRIMP CONTACT WIRE GOLD PLATED
Contact SKT Crimp ST Cable Mount 24-28AWG Pack
CONN SOCKET 24-28AWG CRIMP GOLD
CONTACT, SOCKET, 28-24AWG, CRIMP; Product Range: HIF3B Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Gold Plated Contacts; For Use With: Hirose HIF3B Series Ribbon

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L