HIROSE ELECTRIC FX8C-100S-SV5(91)

100 Contact(s) Female Straight Board Stacking Connector Surface Mount Receptacle
$ 3.98
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX8C-100S-SV5(91).

IHS

Datasheet2 pages11 years ago

element14 APAC

Electro Sonic

Sager Electronics

Farnell

Inventory History

3 month trend:
-20.92%

CAD Models

Download HIROSE ELECTRIC FX8C-100S-SV5(91) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.98
$ 4.943
$ 4.943
Stock
44,889
166,054
166,054
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
600 µm
600 µm
600 µm
Number of Positions
100
100
100
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-10-19
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

HIROSE ELECTRICFX8-100S-SV(21)
Conn Stacking Receptacle 100 POS 3mmStack Height 0.6mm Solder ST Surface Mount
HIROSE ELECTRICFX8-120S-SV(21)
CONN RCPT 120POS SMD GOLD / 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
HIROSE ELECTRICFX8C-80S-SV5(91)
CONN RCPT 80POS SMD GOLD / 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Conn Stacking Receptacle 100 POS 6mm to 10mm Stack Height 0.635mm Solder ST Surface Mount
Board-to-Board and Mezzanine Connectors; MOLEX; 54150-0878; Gold; 2; 80; Vertical
Board-to-Board and Mezzanine Connectors; MOLEX; 52991-0708; Gold; 2; 70; Vertical

Descriptions

Descriptions of HIROSE ELECTRIC FX8C-100S-SV5(91) provided by its distributors.

100 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
RECEPTACLE, 0.6MM, 100WAY; Product Range: FX8C Series; No. of Contacts: 100Contacts; Gender: Receptacle; Pitch Spacing: 0.6mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plat
Stacking Connector, Receptacle, 100 Position, 0.6Mm; Rango De Producto:Serie Fx8C; Género:Receptáculo Eléctrico; Espaciado, Paso:0.6Mm; Núm. De Contactos:100; Tipo De Terminación Del Contacto:Montaje Superficial; Paso De Fila:- |Hirose/hrs FX8C-100S-SV5(91)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L