HIROSE ELECTRIC FX8-120S-SV(21)

CONN RCPT 120POS SMD GOLD / 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
$ 3.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX8-120S-SV(21).

IHS

Datasheet16 pages7 years ago

Upverter

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-5.27%

CAD Models

Download HIROSE ELECTRIC FX8-120S-SV(21) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.815
$ 4.186
$ 4.186
Stock
86,395
57,766
57,766
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
600 µm
600 µm
600 µm
Number of Positions
120
120
120
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICFX8C-120S-SV5(91)
CONN RCPT 120POS SMD GOLD / 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
HIROSE ELECTRICFX8-100S-SV(21)
Conn Stacking Receptacle 100 POS 3mmStack Height 0.6mm Solder ST Surface Mount
HIROSE ELECTRICFX8C-100S-SV5(91)
100 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
Conn Stacking Receptacle 100 POS 6mm to 10mm Stack Height 0.635mm Solder ST Surface Mount
0.5mm 2 100P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of HIROSE ELECTRIC FX8-120S-SV(21) provided by its distributors.

CONN RCPT 120POS SMD GOLD / 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
0.6mm 2 -55℃~+85℃ Standing paste 400mA SMD,P=0.6mm Board-to-Board and Backplane Connector ROHS
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle
RECEPTACLE, 0.6MM, 120WAY; Product Range: FX8 Series; No. of Contacts: 120Contacts; Gender: Receptacle; Pitch Spacing: 0.6mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plate
Stacking Connector, Receptacle, 120 Position, 0.6Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.6Mm; No. Of Rows:2Rows; No. Of Contacts:120Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose/hrs FX8-120S-SV(21)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L