Samtec ERF5-050-05.0-L-DV-TR

0.5mm 2 100P Standing paste SMD, P=0.5mm Board-to-Board and Backplane Connector ROHS
$ 3.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERF5-050-05.0-L-DV-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

element14 APAC

Electro Sonic

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+12.00%

CAD Models

Download Samtec ERF5-050-05.0-L-DV-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

HIROSE ELECTRICFX10A-100S/10-SV(71)
Mezzanine Connector, With Guide And Ground Plate, Receptacle, 0.5 mm, 2 Rows, 110 Contacts
HIROSE ELECTRICFX11A-100S/10-SV(71)
Conn Board to Board RCP 100Signal/10Ground POS 0.5mm Solder ST SMD Tray
HIROSE ELECTRICFX11A-100S-SV
[FunctionMAX™]0.5mm Pitch 2.0-3.0mm Height with Ground Plate High-Speed Board to Board
0.5mm 2 80P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
TE Connectivity / AMP1565357-1
Conn Fine Pitch Connector RCP 100 POS 0.5mm Solder ST SMD T/R
Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket

Descriptions

Descriptions of Samtec ERF5-050-05.0-L-DV-TR provided by its distributors.

0.5mm 2 100P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Mezzanine Conn, Rcpt, 100Pos, 2Row Rohs Compliant: Yes |Samtec, Inc. ERF5-050-05.0-L-DV-TR
CONNECTOR, RECEPTACLE, 0.5MM, 100WAY; Pitch Spacing: 0.5mm; No. of Contacts: 100Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERF5050050LDVTR
  • S-ERF5-050-05.0-L-DV-TR