HIROSE ELECTRIC FX10B-80S/8-SV(71)

[FunctionMAX™]15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH
$ 4.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX10B-80S/8-SV(71).

element14 APAC

Datasheet24 pages11 years ago
Datasheet20 pages8 years ago

Electro Sonic

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download HIROSE ELECTRIC FX10B-80S/8-SV(71) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CONN RCPT 80POS SMD GOLD / 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
HIROSE ELECTRICDF40C-80DS-0.4V(51)
0.4mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
Conn Board to Board RCP 80 POS 0.4mm Solder ST SMD Embossed Tape and Reel
Board To Board & Mezzanine Connectors 0.5 Btb Rec Hsg Assy Ssy 80Ckt Embstp Pkg
Board-to-Board and Mezzanine Connectors; MOLEX; 52991-0708; Gold; 2; 70; Vertical
Center Strip Contacts,Receptacle 400¦Ìm 2 64pin 1mm 1mm 100nm 15.9mm*2.6mm

Descriptions

Descriptions of HIROSE ELECTRIC FX10B-80S/8-SV(71) provided by its distributors.

[FunctionMAX™]15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH
Hirose SCT
Board to Board & Mezzanine Connectors REC 80P W/O POST SMT
[Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose/hrs FX10B-80S/8-SV(71)
CONN RECEPT 80POS W/O POST SMD
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.5 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONN, STACKING, RCPT, 80POS, 0.5MM; Product Range: FunctionMax FX10 Series; No. of Contacts: 80Contacts; Gender: Receptacle; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Conta

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX10B-80S/8SV(71)