Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502426-6410

Conn Board to Board RCP 64 POS 0.4mm Solder ST SMD SlimStack™ T/R

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502426-6410.

Molex

Datasheet2 pages13 years ago
Technical Drawing6 pages14 years ago

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Molex 502426-6410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-07-13
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Mezzanine Connector, Receptacle, 64 Contacts, 2 Rows, 0.4mm, Gold, SMT, Straight, Phosphor Bronze
HIROSE ELECTRICDF40C-50DS-0.4V(51)
Stacking Board Connector, Df40 Series, R; |Hirose / Hrs DF40C-50DS-0.4V(51)
HIROSE ELECTRICDF40C-80DS-0.4V(51)
Stacking Board Connector, Df40 Series, R; |Hirose / Hrs DF40C-80DS-0.4V(51)
Molex 0.5mmpitch70pDouble row female Board to Board, SlimStackseries, right angle, surface
Connector, Stacking, Rcpt, 60Pos, 2Row; |Hirose / Hrs DF40C(2.0)-60DS-0.4V(51)
Molex 0.5mmpitch50pDouble row female Board to Board, SlimStackseries, right angle, surface

Descriptions

Descriptions of Molex 502426-6410 provided by its distributors.

Conn Board to Board RCP 64 POS 0.4mm Solder ST SMD SlimStack™ T/R
0.40mm Pitch SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 1.00mm Stacking Height, with Solder Tabs, 64 Circuits
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
SOCKET, 0.4MM, 1MM HEIGHT, 64WAY; Series:SlimStack; Pitch Spacing:0.4mm; No. of Contacts:64; Gender:Receptacle; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:Stacking; Connector Type:Stacking; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:80mohm; Current Rating:0.3A; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Lead Spacing:0.4mm; Material:LCP; No. of Mating Cycles:30; No. of Ways:64; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Termination Method:Solder; Voltage Rating V AC:50V; Withstand Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05024266410
  • 502426-6410-C
  • 5024266410