Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 54167-0808

Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
$ 2.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54167-0808.

IHS

Datasheet5 pages6 years ago

Molex

RS (Formerly Allied Electronics)

Arrow Electronics

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-05-19
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Molex 0.5mmpitch70pDouble row female Board to Board, SlimStackseries, right angle, surface
Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy 60Ckt EmbsTp Pkg
Center Strip Contacts,Receptacle 2 60pin Black SMD,P=0.5mm SMD mount 18.9mm*5.842mm*6mm
HIROSE ELECTRICFX10A-80S/8-SV(71)
Conn Board to Board RCP 80Signal/8Ground POS 0.5mm Solder ST Top Entry SMD Tray
Stacking Board Connector, Df17 Series, R; |Hirose / Hrs DF17(3.0)-80DS-0.5V(57)
CONNECTOR, RECEPTACLE, SMT, 0.5MM, 80WAY; Series:DF17; Pitch Spacing:0.5mm; No.

Descriptions

Descriptions of Molex 54167-0808 provided by its distributors.

Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 3.00 and 4.00mm Stacking Heights, Lower Circuit Size Version, Black, 80 Circuits
RECEPTACLE, 80WAY; Series:SlimStack; Pitch Spacing:0.5mm; No. of Contacts:80; Gender:Receptacle; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541670808
  • 541670808