HIROSE ELECTRIC FH41-50S-0.5SH(05)

Conn FFC Connector SKT 50 POS 0.5mm Solder RA SMD Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH41-50S-0.5SH(05).

IHS

Datasheet12 pages10 years ago

element14 APAC

Farnell

Future Electronics

CAD Models

Download HIROSE ELECTRIC FH41-50S-0.5SH(05) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.596
Stock
64,057
168,332
Authorized Distributors
1
6
Gender
Female
Female
Pitch
500 µm
508 µm
Number of Positions
50
50
Number of Rows
1
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-05-31
LTD Date2019-11-30

Related Parts

HIROSE ELECTRICFH28E-50S-0.5SH(05)
Ffc/Fpc Conn, Rcpt, 50Pos, 1Row, Smt Rohs Compliant: Yes |Hirose/hrs FH28E-50S-0.5SH(05)
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 50POS 0.50MM R/A
FFC/FPC Connector Socket 50 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
HIROSE ELECTRICFH28E-60S-0.5SH(05)
Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH48-40S-0.5SV
Conn FFC Connector SKT 40 POS 0.5mm Solder ST SMD Automotive T/R
Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD Reel

Descriptions

Descriptions of HIROSE ELECTRIC FH41-50S-0.5SH(05) provided by its distributors.

Conn FFC Connector SKT 50 POS 0.5mm Solder RA SMD Automotive T/R
FFC/FPC Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking
50 Position 0.5 mm Pitch Surface Mount Right Angle Socket
FFC Connector 0.5mm pitch 50 way
CONN FFC BOTTOM 50POS 0.50MM R/A
RECEPTACLE, FFC, 0.5MM, 50WAY; Pitch Spacing: 0.5mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 2 Row; Contact Plating: Gold

Images

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L