Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2M-5015-1A-R100

Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD Reel

$ 3.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-5015-1A-R100.

Newark

Datasheet1 page10 years ago

Omron

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-5.04%

Alternate Parts

Price @ 1000
$ 3.145
$ 2.003
Stock
48,239
426,320
Authorized Distributors
6
6
Gender
Receptacle
Female
Pitch
508 µm
508 µm
Number of Positions
50
50
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH28E-50S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 50 Positions
HIROSE ELECTRICFH41-50S-0.5SH(05)
Conn FFC Connector SKT 50 POS 0.5mm Solder RA SMD Automotive T/R
FFC / FPC Board Connector, 0.5 mm, 45 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
FFC/FPC Connector Socket 50 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R

Descriptions

Descriptions of Omron XF2M-5015-1A-R100 provided by its distributors.

Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD Reel
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 50P Adhesv.
FFC/FPC Connector, 50 Contact(s), 1 Row(s), Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Natural Insulator
0.5mm Pitch; Dual Contact ;For FPC/FFC, 50 Contacts, RoHS
Omron SCT
Omron FPC Connector (Full Reel Only)
XF2M-5015-1A-R100, OMRON ELECTRONIC COMPONENTS
Solder pad 500μm 50pin Natural color 2.1mm FPC 500mA gold bottom SMD,P=0.5mm,Horizontal SMD SMD mount 29.1mm(Length)*6.2mm(height)
SMD 0.5MM FPC 50 WAY 100PC T/R
Connector, Ffc/Fpc, 50Pos, 1 Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:50Contacts; Gender:Receptacle; Product Range:Xf2M Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. Of Rows:1 Row; Contact Rohs Compliant: Yes |Omron Electronic Components XF2M50151AR100

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M-50151AR100
  • XF2M50151AR100
  • XF2M50151AR100.