Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2M-5015-1A

FFC / FPC Board Connector, 0.5 mm, 50 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom

$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-5015-1A.

Farnell

Datasheet1 page9 years ago
Datasheet4 pages21 years ago
Datasheet28 pages19 years ago
Datasheet2 pages21 years ago

element14 APAC

Newark

Arrow.cn

Sager Electronics

Inventory History

3 month trend:
-35.50%

CAD Models

Download Omron XF2M-5015-1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 3.145
Stock
424,078
48,239
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
508 µm
508 µm
Number of Positions
50
50
Termination
Solder
Solder
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
Gold
Copper
Actuator Material
Liquid Crystal Polymer, Polymer
Liquid Crystal Polymer, Polymer
Voltage Rating
50 V
50 V
Current Rating
500 mA
500 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-03-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HIROSE ELECTRICFH28E-50S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 50 Positions
FFC / FPC Board Connector, 0.5 mm, 45 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
HIROSE ELECTRICFH41-50S-0.5SH(05)
Conn FFC Connector SKT 50 POS 0.5mm Solder RA SMD Automotive T/R
FFC/FPC Connector Socket 50 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
HIROSE ELECTRICFH28E-60S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 60 Positions

Descriptions

Descriptions of Omron XF2M-5015-1A provided by its distributors.

FFC / FPC Board Connector, 0.5 mm, 50 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 50POS 0.50MM R/A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 50P Adhesv.
Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD Reel
0.5mm Pitch; Dual Contact ;For FPC/FFC, 50 Contacts, RoHS
Omron SCT
FFC/FPC Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Natural Insulator
-30℃~+85℃ 50P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FFC/FPC, 50POS, 1 ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: XF2M Series; Contact Termination Type: Surface Mount; Contact Position: Top, Bottom; No. of Rows: 1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M-5015-1A.
  • XF2M5015-1A
  • XF2M50151A
  • XF2M50151A.