HIROSE ELECTRIC FH19SC-15S-0.5SH(99)

0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH19SC-15S-0.5SH(99).

IHS

Datasheet12 pages7 years ago

Hirose SCT

Sager Electronics

Alternate Parts

Price @ 1000
$ 1.164
$ 1.164
Stock
47,558
82,847
82,847
Authorized Distributors
0
6
6
Gender
-
Female
Female
Pitch
500 µm
500 µm
500 µm
Number of Positions
15
15
15
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICFH19C-15S-0.5SH(99)
Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH12-15S-0.5SV(55)
Conn FFC/FPC Connector SKT 15 POS 1mm Solder ST SMD Embossed T/R
HIROSE ELECTRICFH19C-12S-0.5SH(99)
Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 15 POS 0.5mm Solder RA SMD Reel
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 12POS 0.50MM R/A
CONN FPC BOTTOM 13POS 0.50MM R/A / ZIF Slide-locking Connector (0.5-mm pitch)

Descriptions

Descriptions of HIROSE ELECTRIC FH19SC-15S-0.5SH(99) provided by its distributors.

0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Hirose SCT
FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 15 Positions
FFC & FPC Connectors 15POS 0.50MM R/A CONN FFC BOTTOM
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Conn, Fpc/ffc, Rcpt, 15Pos, 0.5Mm, Smt; Pitch Spacing:0.5Mm; No. Of Contacts:15Contacts; Gender:receptacle; Product Range:fh19Sc Series; Contact Termination Type:surface Mount; Contact Position:bottom; No. Of Rows:1 Row; Contact Rohs Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L