HIROSE ELECTRIC EM-SC-133

Heavy Duty Power Connectors FEMALE CONTACT FOR E M35/EM-W CONNECTOR
$ 5.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC EM-SC-133.

IHS

Datasheet15 pages4 years ago

element14 APAC

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-33.78%

Supply Chain

Introduction Date2013-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of HIROSE ELECTRIC EM-SC-133 provided by its distributors.

Heavy Duty Power Connectors FEMALE CONTACT FOR E M35/EM-W CONNECTOR
High Current, Plastic Power Supply Connectors |Hirose/hrs EM-SC-133
HIROSE(HRS) EM-SC-133 Rectangular Power Contact, EM Series, Tin Plated Contacts, Copper, Socket, Crimp
Contact Socket Crimp Straight Cable Mount
CONTACT, FEMALE, EM35, PK 4; Product Range: EM Series; Contact Plating: Tin Plated Contacts; Contact Material: Copper; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: -; Wire Size AWG Max: 8AWG; SVHC

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L