HIROSE ELECTRIC DF5A-7S-5C

5.0Mm Pitch Miniature Potting For Secondary Power Supply |Hirose/hrs DF5A-7S-5C
$ 0.287
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF5A-7S-5C.

IHS

Datasheet5 pages8 years ago

Electro Sonic

Master Electronics

Sager Electronics

Hirose SCT

Inventory History

3 month trend:
-8.94%

CAD Models

Download HIROSE ELECTRIC DF5A-7S-5C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-11-13
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

Connector Housing Power Receptacle 7 Position 3.96 mm Straight Cable Mount
TE Connectivity770849-7
Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount Automotive Bag/Box
TE Connectivity1-1123722-7
Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity640251-7
Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount Natural Package
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal
Header Connector,Cable Mount,PLUG,7 Contacts,0.156 Pitch,LOCKING MECH

Descriptions

Descriptions of HIROSE ELECTRIC DF5A-7S-5C provided by its distributors.

5.0Mm Pitch Miniature Potting For Secondary Power Supply |Hirose/hrs DF5A-7S-5C
Headers & Wire Housings Housing PL 7 POS 5mm ST Bag
Rectangular Power Connector
Latch Holder,Receptacle 1 7pin Female Socket , 35.5mm*18.5mm
CONN RECEPT HOUSING 7POS 5MM
CONN RCPT HSG 7POS 5.00MM
CON 7W CRIMP SKT 5MM
676-0012-8-00 BAG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L