Molex 09-50-7071

Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-7071.

Newark

Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Datasheet1 page20 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.76%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing Receptacle 7 Position 3.96mm Crimp Straight Cable Mount
Connector Housing, Receptacle, 7 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
TE Connectivity640251-7
Connector Housing, Sl-156, Socket; |Te Connectivity Amp 640251-7.
TE Connectivity2132781-7
Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1445022-7
Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 09-50-7071 provided by its distributors.

Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 7 Contacts, 1 Row, 3.96 mm, 2139 Series, Nylon, KK 396, Natural
CONN HOUSING, RCPT, 7POS, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:7Contacts; Gender:Receptacle; Product Range:KK 396 2139 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Materi

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009507071
  • 009507071
  • 09-50-7071.
  • 09507071
  • 9507071