Molex 09-50-8073

Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-8073.

TME

Datasheet3 pages8 years ago

Molex

element14

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.02%

CAD Models

Download Molex 09-50-8073 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal
Connector Housing, Receptacle, 5 Contacts, 1 Row, 3.96 mm, 35156 Series, Polyester, Natural
TE Connectivity641294-1
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity640251-7
Connector Housing, Sl-156, Socket; |Te Connectivity Amp 640251-7.
TE Connectivity / AMP3-640430-5
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle

Descriptions

Descriptions of Molex 09-50-8073 provided by its distributors.

Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle
KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 7 Circuits
Conn Housing F 7 POS 3.96mmCrimp STCable Mount Natural KK® Bag
Connector Housing Receptacle 7 Position 3.96mm Straight Bag
Connector Housing, Receptacle, 7 Contacts, 1 Row, 3.96 mm, 41695 Series, Polyester, KK 396, Natural
Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount Bag
Molex Connector Housing, 7 Pos, 3.96mm Pitch, 1 Row
KK 396 SERIES 3.96MM PITCH 7 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 41695
3.96mm 1 P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
Headers & Wire Housings KK 156 Crimp Housing Pol Ramp 07 Ckt
CONN HOUSING 7POS .156 W/POLAR
Headers&Wire Housings HSG 7P W/RAMP/RIBS
CONN HOUSING, RCPT, 7POS, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 7Contacts; Gender: Receptacle; Product Range: KK 396 41695 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Mater

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009508073
  • 009508073
  • 09-50-8073-P
  • 09-50-8073.
  • 0950-8073
  • 09508073
  • 41695-N-D07
  • 9508073