What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 51144-0700

Header Connector, Cable Mount, PLUG, 7 Contacts, 0.156 Pitch, LOCKING MECH
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51144-0700.

IHS

Datasheet2 pages10 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJP
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TE Connectivity770849-7
Conn Hdr, Amp - Te Connectivity 770849-7; |Amp Te Connectivity 770849-7
TE Connectivity1-1123722-7
Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity640251-7
Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount Natural Package
Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 7 Contact(s), Hermaphroditic, Crimp Terminal, Hermaphroditic
Ditto Hermaphroditic Crimp Housing, Positive Lock, 7 Circuit, Glow-Wire Capable, Natural

Descriptions

Descriptions of Molex 51144-0700 provided by its distributors.

Header Connector,Cable Mount,PLUG,7 Contacts,0.156 Pitch,LOCKING MECH
3.96mm Pitch Wire-to-Board Housing, Positive Lock, 7 Circuits, Natural
Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount Bag
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Locking Mech, Receptacle
Latch Lock,Receptacle 1 7pin Female Socket Crimping white wire mounting,free hanging,Through hole mounting
CONNECTOR, RCPT, 7POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:7Contacts; Gender:Receptacle; Product Range:51144 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511440700
  • 511440700