HIROSE ELECTRIC DF30FC-20DS-0.4V(82)

20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
$ 0.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF30FC-20DS-0.4V(82).

IHS

Datasheet8 pages4 years ago

element14 APAC

Newark

TME

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download HIROSE ELECTRIC DF30FC-20DS-0.4V(82) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.672
$ 0.54
Stock
65,764
127,668
Authorized Distributors
6
6
Gender
Female
Female
Pitch
400 µm
400 µm
Number of Positions
20
20
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICDF40C-20DS-0.4V(51)
Conn Board to Board RCP 20 POS 0.4mm Solder ST SMD T/R / CONN RCPT 20POS 0.4MM SMD GOLD
HIROSE ELECTRICDF23C-20DS-0.5V(51)
Stacking Board Connector, Low Profile, Df23 Series, Receptacle, 0.5 Mm, 20, Surface Mount
HIROSE ELECTRICDF30FB-20DS-0.4V(82)
Conn Board to Board SKT 20 POS 0.4mm Solder ST SMD Embossed T/R
Board To Board & Mezzanine Connectors 0.4 B/B Rec Assy 26C Ssy 26Ckt Embstp Pkg
Outer Shroud Contacts,Receptacle 400¦Ìm 2 20pin 800¦Ìm 650¦Ìm 6.4mm*2.4892mm*2.5mm
Molex 500027-2441 Board To Board & Mezzanine Connectors 24 Circuit, Plug Dual Row, Vert

Descriptions

Descriptions of HIROSE ELECTRIC DF30FC-20DS-0.4V(82) provided by its distributors.

20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Conn Board to Board RCP 20 POS 0.4mm Solder ST SMD Embossed T/R
Board to Board & Mezzanine Connectors CONN RCPT 20POS SMD GOLD
0.4mm Pitch, 0.9mm Height, Board to Board / FPC to Board Connectors
Hirose SCT
Outer Shroud Contacts,Receptacle 2 20pin SMD,P=0.4mm
CONNECTOR, RCPT, 20POS, 2ROW, 0.4MM; Pitch Spacing: 0.4mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: DF30 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated C
Board-To-Board Connector, Df30 Series, Surface Mount, Receptacle, 20, 0.4 Mm, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF30FC-20DS-0.4V(82)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF30FC-20DS-0.4V82
  • DF30FC20DS0.4V82