Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502426-2610

Board To Board & Mezzanine Connectors 0.4 B/B Rec Assy 26C Ssy 26Ckt Embstp Pkg
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502426-2610.

IHS

Datasheet2 pages8 years ago

Molex

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-07-13
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

HIROSE ELECTRICDF40C-20DS-0.4V(51)
Conn Board to Board RCP 20 POS 0.4mm Solder ST SMD T/R / CONN RCPT 20POS 0.4MM SMD GOLD
HIROSE ELECTRICDF40C-24DS-0.4V(51)
Connector, Stacking, Rcpt, 24Pos, 2Row; |Hirose / Hrs DF40C-24DS-0.4V(51)
Board to Board & Mezzanine Connectors 0.4BtB RecHsgAssyJ-BendTl 22CktEmbsTpPkg
CONNECTOR, RECEPTACLE, 30POS, 0.4MM; Series: SlimStack; Pitch Spacing: 0.4mm; No.
Outer Shroud Contacts,Receptacle 400μm 2 30pin 800μm 650μm gold SMD mount 8.4mm*2.4892mm*2.5mm
Stacking Board Connector, Df40 Series, R; |Hirose / Hrs DF40HC(2.5)-20DS-0.4V(51)

Descriptions

Descriptions of Molex 502426-2610 provided by its distributors.

Board To Board & Mezzanine Connectors 0.4 B/B Rec Assy 26C Ssy 26Ckt Embstp Pkg
0.40mm Pitch SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 1.00mm Stacking Height, with Solder Tabs, 26 Circuits
Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
SOCKET, 0.4MM, 1MM HEIGHT, 26WAY; Series:SlimStack; Pitch Spacing:0.4mm; No. of Contacts:26; Gender:Receptacle; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:Stacking; Connector Type:Stacking; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:80mohm; Current Rating:0.3A; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Lead Spacing:0.4mm; Material:LCP; No. of Mating Cycles:30; No. of Ways:26; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Termination Method:Solder; Voltage Rating V AC:50V; Withstand Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5024262610