
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | DF30FB-20DS-0.4V(82) | 19 | 10 | Cut Tape | 19h | |||||||
| Lingto Electronic Ltd. | DF30FB-20DS-0.4V(82) | 26,917 | >1wk | |||||||||
| element14 APAC | DF30FB-20DS-0.4V(82) | 19 | 10 | Cut Tape | 8h | |||||||
| QUARKTWIN TECHNOLOGY LTD | DF30FB-20DS-0.4V(82) | Contact | >1wk | |||||||||
| North Star Micro | NS-DF30FB-20DS-0.4V(82) | Contact | 22h |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF30FB-20DS-0.4V(82).
Download HIROSE ELECTRIC DF30FB-20DS-0.4V(82) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of HIROSE ELECTRIC DF30FB-20DS-0.4V(82) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF30FB-20DS-0.4V(82).