HIROSE ELECTRIC DF20A-50DS-1C

50 Position Rectangular Housing Connector Receptacle Beige 0.039 (1.00mm)"
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF20A-50DS-1C.

IHS

Datasheet8 pages5 years ago

Electro Sonic

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-99.55%

CAD Models

Download HIROSE ELECTRIC DF20A-50DS-1C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

1.00mm Pitch, Pico-Clasp Receptacle Crimp Housing, Dual Row, Positive Lock, 50 Circuits, White
1.00mm Pitch, Pico-Clasp Receptacle Crimp Housing, Dual Row, Positive Lock, 40 Circuits, White
1.00mm Pitch, Pico-Clasp Receptacle Crimp Housing, Dual Row, Positive Lock, 20 Circuits, White
TE Connectivity2178710-4
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
TE Connectivity215079-8
CONN RCPT 8POS 0.1 TIN PCB / 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
TE Connectivity215079-6
CONN RCPT 6POS 0.1 TIN PCB / 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin

Descriptions

Descriptions of HIROSE ELECTRIC DF20A-50DS-1C provided by its distributors.

50 Position Rectangular Housing Connector Receptacle Beige 0.039 (1.00mm)"
[Signalbee ] 1.0Mm Pitch Double Rows Low Profile Board-To-Cable Connectors |Hirose/hrs DF20A-50DS-1C
1mm 2x25P 25 2 Without a buckle P=1mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing SKT 50 POS 1mm Crimp ST Cable Mount Embossed T/R
Headers & Wire Housings Housing SKT 50 POS 1 mm ST
SOCKET HOUSING, 50WAY; Pitch Spacing:1mm; No. of Contacts:50Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF20A50DS1C