TE Connectivity 215079-8

CONN RCPT 8POS 0.1 TIN PCB / 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215079-8.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

ODG (Origin Data Global)

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-23.02%

CAD Models

Download TE Connectivity 215079-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.65
Stock
652,107
514,881
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity338068-8
CONN RCPT 8POS 0.1 TIN PCB / 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
TE Connectivity1-215079-0
Conn Ribbon Cable Connector F 10 POS 1.27mm Solder ST Top Entry Thru-Hole Reel
TE Connectivity338068-6
CONN RCPT 6POS 0.1 TIN PCB / 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Amphenol Communications SolutionsHLW8R-2C7LF
Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA Thru-Hole
Amphenol Communications SolutionsHLW8S-2C7LF
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal
Amphenol Communications SolutionsSLW10S-1C7LF
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal

Descriptions

Descriptions of TE Connectivity 215079-8 provided by its distributors.

CONN RCPT 8POS 0.1 TIN PCB / 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Conn Micro Socket Strip SKT 8 POS 1.27mm Solder ST Top Entry Thru-Hole Reel
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle
Micro-MaTch Board-Board & Ribbon-Board Connectors Product Highlights: Connector Connector Type = Female-On-Board Number of Positions = 8 Terminate To Printed Circuit Board Vertical Mount Angle
CONNECTOR, RCPT, 8POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: Micro-MaTch Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Pla
Pitch Spacing:2.54Mm; No. Of Contacts:8Contacts; Product Range:Micro-Match Industrial Series; Contact Material:Phosphor Bronze; Contact Plating:Tin Over Nickel Plated Contacts; Contact Position:Top; Contact Termination Type:Solder Rohs Compliant: Yes |Amp Te Connectivity 215079-8.
Special Order: MICRO-MATCH FOB.08P Connector System: Board-to-Board Number of Positions: 8 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: With Board-to-Board 8 1.27 mm .05" | Female-On-Board Connector Top Entry | Part Number: 215079-8 | Internal Number: 215079-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • -215079-8
  • 215079-8.