Molex 501189-2010

Conn Housing RCP 20 POS 1mm Crimp ST Cable Mount White Pico-Clasp™ Bag
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501189-2010.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet1 page13 years ago

Upverter

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
+7.40%

CAD Models

Download Molex 501189-2010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-09-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Connector Housing, Receptacle, 6 Contacts, 1 Row, 1 mm, 501330 Series, Nylon, Pico-Clasp, White
Connector Housing, Receptacle, 5 Contacts, 1 Row, 1 mm, 501330 Series, Nylon, Pico-Clasp, White
Connector Housing, Receptacle, 3 Contacts, 1 Row, 1 mm, 501939 Series, Nylon, Pico-Clasp, White
15+15 Pos. Female Dil Cable Housing Rohs Compliant: Yes |Harwin M40-1201500
TE Connectivity215570-4
Conn IDC Connector HDR 4 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
TE Connectivity2178710-4
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin

Descriptions

Descriptions of Molex 501189-2010 provided by its distributors.

Conn Housing RCP 20 POS 1mm Crimp ST Cable Mount White Pico-Clasp™ Bag
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONN HOUSING, RCPT, 20POS, 1MM, WHITE; Pitch Spacing:1mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:Pico-Clasp 501189 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Conta

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501189-2010-
  • 5011892010