HIROSE ELECTRIC DF13-10DP-1.25V(25)

Pin Header, Wire-to-Board, 1.25 mm, 2 Rows, 10 Contacts, Surface Mount, DF13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-10DP-1.25V(25).

IHS

Datasheet2 pages13 years ago

element14 APAC

Hirose SCT

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-01-15
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2016-07-30
LTD Date2017-01-31

Related Parts

Amphenol Communications Solutions20021121-00010C4LF
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
Amphenol Communications Solutions20021221-00010C4LF
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R
Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
HIROSE ELECTRICDF9B-9P-1V(32)
9 Position Connector Header, Center Strip Contacts Surface Mount Tin
HIROSE ELECTRICDF9A-11P-1V(22)
Conn Board to Board HDR 11 POS 1mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of HIROSE ELECTRIC DF13-10DP-1.25V(25) provided by its distributors.

Pin Header, Wire-to-Board, 1.25 mm, 2 Rows, 10 Contacts, Surface Mount, DF13
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Shrouded Header HDR 10 POS 1.25mm Solder ST SMD
Wire-Board Connector, Header, 10 Position, 1.25Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.25Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Surface Mount; Product Range:Df13 Series |Hirose(Hrs) DF13-10DP-1.25V(25)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1310DP1.25V(25)