
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | DF12(5.0)-20DP-0.5V(86) | 0 | 1 | Cut Tape | 20h | |||||||
| Win Source | WS-868384 | 1,596 | 35 | 21h | ||||||||
| Worldway Electronics | DF12(5.0)-20DP-0.5V(86) | 25,301 | 7 | Tape & Reel | 20h | |||||||
| Anlinkda | DF12(5.0)-20DP-0.5V(86) | 39,150 | 4h | |||||||||
| RC Electronics | DF12(5.0)-20DP-0.5V(86) | 35,168 | 1 | >1wk |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12(5.0)-20DP-0.5V(86).
Download HIROSE ELECTRIC DF12(5.0)-20DP-0.5V(86) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of HIROSE ELECTRIC DF12(5.0)-20DP-0.5V(86) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12(5.0)-20DP-0.5V(86).