Molex 500334-0160

Mezzanine Connector, Plug, 16 Contacts, 2 Rows, 0.5mm, Gold, SMT, Straight, Brass, Solder
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 500334-0160.

Molex

Technical Drawing6 pages13 years ago
Datasheet4 pages17 years ago
Technical Drawing0 pages0 years ago

HQonline

Newark

Inventory History

3 month trend:
+14.02%

CAD Models

Download Molex 500334-0160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-09-21
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Mezzanine Connector, Plug, 20 Contacts, 2 Rows, 0.5mm, Gold, SMT, Straight, Brass, Solder
Board-to-Board and Mezzanine Connectors; MOLEX; 503552-1620; Gold; 2; 16; Vertical
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Molex 0.35mmpitch20pDouble row pin header Board to Board Connector, SlimStackseries, right angle, surface
Board-to-Board and Mezzanine Connectors; MOLEX; 503552-1620; Gold; 2; 16; Vertical
HIROSE ELECTRICDF23C-20DP-0.5V(92)
0.5mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
HIROSE ELECTRICDF23C-14DP-0.5V(92)
Stacking Board Connector, 1.5 mm Height, DF23 Series, Plug, 0.5 mm, 14, Surface Mount

Descriptions

Descriptions of Molex 500334-0160 provided by its distributors.

Mezzanine Connector, Plug, 16 Contacts, 2 Rows, 0.5mm, Gold, SMT, Straight, Brass, Solder
Outer Shroud Contacts,Plug 2 16pin SMD,P=0.5mm SMD mount 5.45mm(Length)*4.2mm(height)
Board To Board & Mezzanine Connectors 0.5 Btb Plg Assy 16C Ssy 16Ckt Embstp Pkg
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 2.50mm Stack Height, 16 Circuits
Conn Board to Board PL 16 POS 0.5mm Solder ST SMD SlimStack™ T/R
Mezzanine Conn, Hdr, 16Pos, 2Row, 0.5Mm; |Molex 500334-0160
0.5 SlimStack Plug BTB SMD 16CKT
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
PLUG, 16WAY; Series:SlimStack; Pitch Spacing:0.5mm; No. of Contacts:16; Gender:Plug; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 500334-0160..
  • 5003340160