HIROSE ELECTRIC DF12(3.5)-20DP-0.5V(86)

Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12(3.5)-20DP-0.5V(86).

IHS

Datasheet2 pages7 years ago

element14 APAC

Sager Electronics

ODG (Origin Data Global)

Hirose SCT

CAD Models

Download HIROSE ELECTRIC DF12(3.5)-20DP-0.5V(86) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-20
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-04-30
LTD Date2021-07-30

Related Parts

Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Board-To-Board Connector, Df12 Series, Surface Mount, Header, 20, 0.5 Mm, Gold Plated Contacts
Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Embossed T/R
Rectangular Connector Housings; 504622-2010; MOLEX; 2; 20; 20; Yes
Board To Board & Mezzanine Connectors 0.5 Btb Plg Assy 16C Ssy 16Ckt Embstp Pkg
SlimStack BTB Plug 0.40mm Pitch B8 Series 0.80mm Mated Height 2.50mm Mated Width 20 Circuits

Descriptions

Descriptions of HIROSE ELECTRIC DF12(3.5)-20DP-0.5V(86) provided by its distributors.

Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Board to Board HDR 20 POS 0.5mm Solder ST Top Entry SMD T/R
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
Hirose SCT
DF12 Series 20 Position Dual Row 0.5 mm Straight SMT Pin Header
Connector; Board to Board; DF12
CONN HEADER 20POS 3.5MM SMD .5MM
HEADER, 3.5MM HEIGHT, 20WAY; Product Range: DF12 Series; No. of Contacts: 20Contacts; Gender: Header; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 2.45mm; Contact Plating: Gold Pl
Stacking Connector, Header, 20 Position, 0.5Mm; Mezzanine Connector Type:Header; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Copper; Gender:Header Rohs Compliant: Yes |Hirose(Hrs) DF12(3.5)-20DP-0.5V(86)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF12(3.5)-20DP-0.5V(86
  • DF123.5-20DP-0.5V86