
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | DF12D(5.0)-20DP-0.5V(81) | 0 | 1K | Tape & Reel | 20h | |||||||
| Win Source | WS-447811 | 3,000 | 45 | 21h | ||||||||
| UnikeyIC | DF12D(5.0)-20DP-0.5V(81) | 13 | 1 | Tape & Reel | 1h | |||||||
| Worldway Electronics | DF12D(5.0)-20DP-0.5V(81) | 12,680 | 7 | Tape & Reel | 20h | |||||||
| Lixinc | DF12D(5.0)-20DP-0.5V(81) | 14,654 | 22h |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12D(5.0)-20DP-0.5V(81).
Download HIROSE ELECTRIC DF12D(5.0)-20DP-0.5V(81) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of HIROSE ELECTRIC DF12D(5.0)-20DP-0.5V(81) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12D(5.0)-20DP-0.5V(81).