Molex 501645-1020

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Thru-Hole iGrid™ Frame
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501645-1020.

Upverter

Datasheet2 pages6 years ago

Molex

Sager Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-7.59%

CAD Models

Download Molex 501645-1020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.51
Introduction Date2007-09-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Pin Header, 10 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
HIROSE ELECTRICDF11-10DP-2DSA(24)
CONN HEADER VERT 10POS 2MM / Connector Header Through Hole 10 position 0.079" (2.00mm)
HIROSE ELECTRICDF11-10DP-2DS(24)
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Tube
Pin Header, 8 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
HIROSE ELECTRICDF11-12DP-2DSA(24)
CONN HEADER VERT 12POS 2MM / Connector Header Through Hole 12 position 0.079" (2.00mm)
Pin Header, 10 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, THT

Descriptions

Descriptions of Molex 501645-1020 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Thru-Hole iGrid™ Frame
Pin Header, 10 Contacts, 2 Rows, 2mm, Matte Tin, 2A, Right Angle, Shrouded, Brass, Wire-to-Board
Connector, Header, 10Pos, 2Row, 2Mm; |Molex 501645-1020
Male Pin Headers; 5016451020; MOLEX; 2; Gold; Right Angle, Vertical; 10
DIP Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug
Connector pitch2mm 10pin 2row Board-to-cable/wire Through-hole
Pin and Socket Header PCB - Vertical 10P
Headers & Wire Housings 2.00MM HDR 2X05P VT W/LOCATOR
2mm Connectors IGRID 10P V HDR DUL ROW W/PCB LOC
2.0 W/B Dual Grid Plug HsgAssy10CktBeige
CONN, R/A PCB HDR, 10POS, 2ROW, 2MM, THT;
Conn IGRID HDR VERT 2X5 10 pin TH
10P DUAL GRID RCPT 2,0MM NATURAL
2.00mm Pitch, iGrid PCB Header, Dual Row, Vertical, Through Hole, Matte Tin (Sn) Plating, Positive Lock, 10 Circuits, Tray, 3.20mm PC Tail Length, Natural, with PCB Locator
CONN, R/A PCB HDR, 10POS, 2ROW, 2MM, THT; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Header; Product Range:iGrid 501645 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05016451020
  • 501645-1020.
  • 5016451020