HIROSE ELECTRIC A4B-8S-2C

2.0mm Pitch Single Row Miniature Connector, -55 ℃ to 85 ℃, RoHS
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A4B-8S-2C.

IHS

Datasheet27 pages3 years ago

TME

Hirose SCT

Sager Electronics

Farnell

Inventory History

3 month trend:
+35.00%

CAD Models

Download HIROSE ELECTRIC A4B-8S-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug
Mini50 Unsealed Receptacle, Single Row, Non-Bridged, 8 Circuits, Polarization Option B, Gray
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 8 Circuits, Natural
TE Connectivity1-173977-0
Conn IDC Connector RCP 10 POS 2mm IDT ST Cable Mount Bag/Box
TE Connectivity / AMP520426-4
Modular Connectors / Ethernet Connectors 8 PCB SIDE ENTRY
TE Connectivity175778-6
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Natural

Descriptions

Descriptions of HIROSE ELECTRIC A4B-8S-2C provided by its distributors.

2.0mm Pitch Single Row Miniature Connector, -55 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Housing SKT 8 POS 2mm Crimp ST Cable Mount
2.0Mm Pitch Single Row Miniature Connectors |Hirose/hrs A4B-8S-2C
Headers & Wire Housings Housing SKT 8 POS 2m m ST
RECEPTACLE HOUSING, 8POS, 1ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: A4B Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: N

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • A4B8S2C