Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 51065-0800

Connector Housing, Receptacle, 8 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51065-0800.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-7.94%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.059
$ 0.09
Stock
654,756
126,404
Authorized Distributors
6
6
Gender
Receptacle
Receptacle
Pitch
2.0066 mm
2.0066 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
-
Gold

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Receptacle, 2 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
Connector Housing, Receptacle, 5 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
Amphenol Communications Solutions47649-000LF
PV® Wire-to-Board Connector System, 2.54mm Pitch, Wire to Board, Crimp-to-Wire Receptacle
TE Connectivity2-173977-3
Conn IDC Connector RCP 3 POS 2mm IDT ST Cable Mount Bag/Box
TE Connectivity2-173977-4
TE Connectivity IDC Connector, AMP CT Series, Receptacle, 4-Pos, 2.0mm Pitch, Wire Mount

Descriptions

Descriptions of Molex 51065-0800 provided by its distributors.

Connector Housing, Receptacle, 8 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 8 Circuits, Natural
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Natural Micro-Latch™ Bag
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, RCPT, 8POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Micro-Latch 51065 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510650800
  • 51065-0800 .
  • 51065-0800.
  • 51065-0800...
  • 51065-0800....
  • 51065-0800.....
  • 510650800