HIROSE ELECTRIC A4B-6S-2C

Connector Wire to Board Housing Receptacle 6 Position 2mm Straight Cable Mount Bag
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A4B-6S-2C.

IHS

Datasheet27 pages3 years ago

Electro Sonic

Hirose SCT

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.89%

CAD Models

Download HIROSE ELECTRIC A4B-6S-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-06-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Receptacle
TE Connectivity175778-6
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Natural
DuraClik Wire-to-Board Receptacle Housing, Single Row, 7 Circuits, Natural
TE Connectivity175778-5
Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Natural
TE Connectivity171822-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle

Descriptions

Descriptions of HIROSE ELECTRIC A4B-6S-2C provided by its distributors.

Connector Wire to Board Housing Receptacle 6 Position 2mm Straight Cable Mount Bag
2.0mm Pitch Single Row Miniature Connector, -55 ℃ to 85 ℃, RoHS
Hirose SCT
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Black Insulator, Socket
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount
2.0Mm Pitch Single Row Miniature Connectors |Hirose/hrs A4B-6S-2C
Headers & Wire Housings Housing SKT 6 POS 2m m ST
RECEPTACLE HOUSING, 6POS, 1ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: A4B Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: N

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • A4B6S2C