Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 51004-0600

Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug
$ 0.084
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51004-0600.

Master Electronics

Datasheet1 page9 years ago

IHS

_legacy Avnet

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-37.51%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.084
$ 0.065
Stock
1,126,169
1,367,396
Authorized Distributors
5
6
Gender
Receptacle
Receptacle
Pitch
2.0066 mm
2.0066 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-01-17
LTD Date2018-04-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Board Connector, 6 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Receptacle
TE Connectivity175778-6
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Natural
DuraClik Wire-to-Board Receptacle Housing, Single Row, 7 Circuits, Natural
2.00mm Pitch, Board-In Crimp Housing, Right-Angle and Vertical, 6 Circuits, Natural
TE Connectivity175778-5
Conn Hdr, Amp - Te Connectivity 175778-5; |Te Connectivity Amp 175778-5
TE Connectivity171822-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle

Descriptions

Descriptions of Molex 51004-0600 provided by its distributors.

Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug
2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 6 Circuits
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Natural MicroBlade™ Bag
Connector, RCPT, 6POS, 1ROW, 2mm; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:MicroBlade 51004 Series; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510040600
  • 510-04-0600
  • 510040600